Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001782Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24AC5033
Product RangeSmart Lightning Surge Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.270 |
| 25+ | $42.660 |
| 50+ | $39.840 |
| 100+ | $38.640 |
| 250+ | $37.430 |
Price for:Each
Minimum: 1
Multiple: 1
$46.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001782Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24AC5033
Product RangeSmart Lightning Surge Series
Technical Datasheet
Connector to ConnectorN-Type Bulkhead Plug to U.FL Plug
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type1.37mm
Connector Type AN Type Bulkhead Plug
Connector Type BU.FL Plug
Impedance50ohm
Jacket ColorBlack
Product RangeSmart Lightning Surge Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
N-Type Bulkhead Plug to U.FL Plug
Cable Length - Metric
200mm
Connector Type A
N Type Bulkhead Plug
Impedance
50ohm
Product Range
Smart Lightning Surge Series
Cable Length - Imperial
7.9"
Coaxial Cable Type
1.37mm
Connector Type B
U.FL Plug
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
