Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001766
Newark Part No.18AC1033
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.540 |
| 250+ | $12.470 |
| 500+ | $11.400 |
Price for:Pack of 16
Minimum: 200
Multiple: 16
$2,708.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001766
Newark Part No.18AC1033
Technical Datasheet
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Black polyethylene heat shrink tubing
- 16 6" (152.4mm) long cut pieces
- Five pieces each of 0.26" (6.5mm) and 0.53" (13.5mm) supplied I.D. and six of 0.75" (19mm) supplied I.D.
- Shrink ratio 2:1
- Temperature range -55°C to +135°C
- Shrink temperature starts at 70C and shrinks totally at 120°C
- Flammability rated: VW-1
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Kit Contents
16 6" (152.4mm) long pieces of flame-retardant black PE heat shrink tubing: 5 ea. of 0.26" (6.5mm) and 0.53" (13.5mm) I.D. and 6 of 0.75" (19mm) I.D.
SVHC
No SVHC (14-Jun-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate