Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $11.540 | $1.240 |
| 5+ | $10.710 | $1.240 |
| 10+ | $9.800 | $1.240 |
| 25+ | $8.990 | $1.240 |
| 100+ | $8.240 | $1.240 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001698
Newark Part No.18AC0988
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.79"
I.D. Supplied - Metric20mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.2"
I.D. Recovered Max - Metric5mm
Shrink Tubing / Boot MaterialPE (Polyethylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Package of 12 cut pieces -- each piece is 6" (152.4mm) long
- Dual wall, semi-rigid, adhesive lined for a protective seal
- Shrink ratio 4:1
- Flammability rated VW-1
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
20mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.2"
Shrink Tubing / Boot Material
PE (Polyethylene)
SVHC
No SVHC (14-Jun-2023)
I.D. Supplied - Imperial
0.79"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate