Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $20.260 |
| 100+ | $18.520 |
Price for:Pack of 16
Minimum: 30
Multiple: 16
$607.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001695
Newark Part No.18AC0987
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.37"
I.D. Supplied - Metric9.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.13"
I.D. Recovered Max - Metric3.2mm
Shrink Tubing / Boot MaterialPE (Polyethylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Package of 16 cut pieces -- each piece is 6" (152.4mm) long
- Dual wall adhesive lined for a protective seal
- Shrink ratio 3:1
- Flammability rated VW-1
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
9.5mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.13"
Shrink Tubing / Boot Material
PE (Polyethylene)
SVHC
No SVHC (14-Jun-2023)
I.D. Supplied - Imperial
0.37"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
3.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
