Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001689
Newark Part No.18AC0981
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.860 |
Price for:Pack of 5
Minimum: 50
Multiple: 5
$143.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001689
Newark Part No.18AC0981
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.531"
I.D. Supplied - Metric13.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.256"
I.D. Recovered Max - Metric6.5mm
Shrink Tubing / Boot MaterialPE (Polyethylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Package of 5 cut pieces -- each piece is 4 foot (1.2 m) long
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
13.5mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.256"
Shrink Tubing / Boot Material
PE (Polyethylene)
SVHC
No SVHC (14-Jun-2023)
I.D. Supplied - Imperial
0.531"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
6.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate