Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001491
Newark Part No.06AC2393
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001491
Newark Part No.06AC2393
Technical Datasheet
Cable Length - Imperial7.9"
Connector to Connector90° U.FL Plug to SMA RP Bulkhead Jack
Cable Length - Metric200mm
Coaxial Cable Type1.37mm
Connector Type ASMA RP Bulkhead Jack
Connector Type BU.FL Right Angle Plug
Impedance50ohm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
SMA RP Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° U.FL Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
1.37mm
Connector Type B
U.FL Right Angle Plug
Jacket Color
White
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate