Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001251Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82Y6953
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 5+ | $1.980 |
| 10+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001251Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82Y6953
Technical Datasheet
Accessory TypeSeal
Gasket / Seal TypeSpare Seal
For Use WithG1XX & G1XXMF Aluminium Box Enclosures
Gasket / Seal MaterialEDPM Rubber
Gasket / Seal Length144.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Accessory Type
Seal
For Use With
G1XX & G1XXMF Aluminium Box Enclosures
Gasket / Seal Length
144.8mm
SVHC
No SVHC (04-Feb-2026)
Gasket / Seal Type
Spare Seal
Gasket / Seal Material
EDPM Rubber
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
