Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001141Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84Y6304
Your Part Number
2,336 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.320 |
| 5+ | $5.000 |
| 10+ | $4.700 |
Price for:Each
Minimum: 1
Multiple: 1
$5.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001141Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84Y6304
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialABS, Polycarbonate
External Height - Metric57.4mm
External Width - Metric90.2mm
External Depth - Metric36.3mm
IP Rating-
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial2.26"
External Width - Imperial3.55"
External Depth - Imperial1.43"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
57.4mm
External Depth - Metric
36.3mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.55"
Product Range
-
Enclosure Material
ABS, Polycarbonate
External Width - Metric
90.2mm
IP Rating
-
Body Color
Gray
External Height - Imperial
2.26"
External Depth - Imperial
1.43"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
