Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001128Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.91Y1252
Product RangeG1XX
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.530 |
| 5+ | $40.800 |
| 10+ | $37.120 |
Price for:Each
Minimum: 1
Multiple: 1
$43.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001128Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.91Y1252
Product RangeG1XX
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric90.5mm
External Width - Metric260mm
External Depth - Metric160mm
IP RatingIP65
IP RatingIP65
Body ColorNatural
NEMA Rating-
External Height - Imperial3.57"
External Width - Imperial10.24"
External Depth - Imperial6.3"
Product RangeG1XX
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Small
External Height - Metric
90.5mm
External Depth - Metric
160mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
10.24"
Product Range
G1XX
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
260mm
IP Rating
IP65
Body Color
Natural
External Height - Imperial
3.57"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
