Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001032
Newark Part No.75Y1679
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001032
Newark Part No.75Y1679
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA RP Bulkhead Jack
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable Type1.37mm
Connector Type ARP-SMA Bulkhead Jack
Connector Type BU.FL Plug, 90°
Impedance50ohm
Jacket ColorBlack
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The MC001032 is a 300mm RF Coaxial Cable Assembly, IP67 waterproof (contact sealed) RP-SMA bulkhead jack to a U.FL plug. It features an IP67 contact sealed antenna connector that remains IP67 sealed even if an external antenna cable is not connected. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Working voltage: 170Vrms max.
- Dielectric withstanding voltage: 750Vrms max.
- Insulator resistance: 100MΩ min.
- VSWR: 1.4 : 1 max.
- Insertion loss: -1.3dB max.
- Sheath colour black
- Temperature range-20-+70 degC
- IP67
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA RP Bulkhead Jack
Cable Length - Metric
300mm
Connector Type A
RP-SMA Bulkhead Jack
Impedance
50ohm
Product Range
IP67 Miniature Coaxial Cable Assemblies Series
Cable Length - Imperial
11.8"
Coaxial Cable Type
1.37mm
Connector Type B
U.FL Plug, 90°
Jacket Color
Black
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate