New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. RF / Coaxial Cables & Assemblies
                                                                                                    4. RF / Coaxial Cable Assemblies
                                                                                                    Print Page

                                                                                                    MC001028

                                                                                                    Cable Length - Imperial:7.9"

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MC001028
                                                                                                    MULTICOMP PRO MC001028
                                                                                                    MULTICOMP PRO MC001028
                                                                                                    MULTICOMP PRO MC001028
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMC001028
                                                                                                    Newark Part No.75Y1675
                                                                                                    Product RangeSmart Cable Assemblies Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMC001028
                                                                                                    Newark Part No.75Y1675
                                                                                                    Product RangeSmart Cable Assemblies Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector to ConnectorSMA Plug to SMA Bulkhead Jack
                                                                                                    Cable Length - Imperial7.9"
                                                                                                    Cable Length - Metric200mm
                                                                                                    Coaxial Cable Type1.37mm
                                                                                                    Connector Type ASMA Bulkhead Jack
                                                                                                    Connector Type BSMA Plug
                                                                                                    Impedance50ohm
                                                                                                    Jacket ColorBlack
                                                                                                    Product RangeSmart Cable Assemblies Series
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The MC001028 is a 200mm RF Coaxial Cable Assembly, with IP67 waterproof, contact sealed SMA bulkhead jack to a SMA straight plug. It features an IP67 Contact Sealed antenna connector that remains IP67 sealed even if an external antenna and cable is not connected.

                                                                                                    • IP67 outdoor,waterproof, contact-sealed without an external cable or antenna connected
                                                                                                    • U. FL antenna connector is both crimped and soldered to the micro-coaxial cable
                                                                                                    • 1.37mm low-loss micro coaxial cable
                                                                                                    • Impedance: 50 ohm
                                                                                                    • Frequency range: DC to 3 GHz
                                                                                                    • Working voltage: 170Vrms max.
                                                                                                    • Dielectric withstanding voltage: 750Vrms max.
                                                                                                    • Insulator resistance: 1000Mohm min.
                                                                                                    • VSWR: 1.4 : 1 max.
                                                                                                    • Insertion loss: -1.1dB max.
                                                                                                    • Multicomp Pro products are rated 4.6 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Applications

                                                                                                    RF Communications

                                                                                                    Technical Specifications

                                                                                                    Connector to Connector

                                                                                                    SMA Plug to SMA Bulkhead Jack

                                                                                                    Cable Length - Metric

                                                                                                    200mm

                                                                                                    Connector Type A

                                                                                                    SMA Bulkhead Jack

                                                                                                    Impedance

                                                                                                    50ohm

                                                                                                    Product Range

                                                                                                    Smart Cable Assemblies Series

                                                                                                    Cable Length - Imperial

                                                                                                    7.9"

                                                                                                    Coaxial Cable Type

                                                                                                    1.37mm

                                                                                                    Connector Type B

                                                                                                    SMA Plug

                                                                                                    Jacket Color

                                                                                                    Black

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.