Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001006
Newark Part No.68Y7724
Product RangeMP Waterproof USB
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001006
Newark Part No.68Y7724
Product RangeMP Waterproof USB
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5 Position
No. of Positions5Positions
Connector MountingSurface Mount
IP RatingIPX7
OrientationRight Angle
IP RatingIPX7
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeMP Waterproof USB
SVHCNo SVHC (07-Jul-2017)
Alternatives for MC001006
1 Product Found
Product Overview
The MC001006 is a 5-way black waterproof Micro USB made of LCP housing with gold-plated brass contacts, black PA9T cover and nickel-plated SUS 304 shell. It has 300VAC for one minute dielectric withstanding voltage.
- 30mΩ Maximum initial contact resistance
- 100MΩ Minimum insulation resistance
- 3.6KGF Maximum insertion force
- 0.8KGF Withdrawal force
- 10000 Cycles durability
- Waterproofness: This product is based on IPX7 (1m, 30min.)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Data / Computing
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
No. of Positions
5Positions
IP Rating
IPX7
IP Rating
IPX7
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
USB Standard
USB 2.0
No. of Positions
5 Position
Connector Mounting
Surface Mount
Orientation
Right Angle
Contact Material
Brass
Product Range
MP Waterproof USB
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate