Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000943
Newark Part No.45Y6023
Your Part Number
Technical Datasheet
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.830 |
| 100+ | $55.170 |
| 250+ | $51.640 |
| 500+ | $47.670 |
| 1000+ | $43.850 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$60.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000943
Newark Part No.45Y6023
Technical Datasheet
Thickness2.79mm
Conductive Material-
Thermal Conductivity-
Thermal Impedance-
Volume Resistivity-
External Length-
External Width-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Thickness
2.79mm
Thermal Conductivity
-
Volume Resistivity
-
External Width
-
SVHC
No SVHC (14-Jun-2023)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate