Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000912
Newark Part No.30Y8567
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000912
Newark Part No.30Y8567
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric206mm
External Depth - Metric279mm
IP RatingIP65
Body ColorWhite
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial8.1"
External Depth - Imperial11"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
30mm
External Depth - Metric
279mm
Body Color
White
External Height - Imperial
1.18"
External Depth - Imperial
11"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
206mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
8.1"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate