Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000822Copy
Newark Part No.39Y5832
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Your Part Number
683 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.100 |
| 10+ | $9.380 |
| 25+ | $8.870 |
Price for:Each
Minimum: 1
Multiple: 1
$10.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000822Copy
Newark Part No.39Y5832
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
Cable Length - Imperial5.906"
Connector to Connector90° U.FL Plug to SMA Bulkhead Jack
Cable Length - Metric150mm
Coaxial Cable Type1.37mm
Connector Type ASMA Bulkhead Jack
Connector Type BU.FL Plug, 90°
Impedance50ohm
Jacket ColorGrey
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC000822 is a 150mm white IP67 RF Coaxial Cable Assembly with SMA bulkhead jack to 90° UFL plug connection. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 3 GHz
- Working voltage: 60Vrms max.
- Dielectric withstanding voltage: 200Vrms max.
- Insulator resistance: 500MΩ min.
- VSWR: 1.4 : 1 max.
- Insertion loss: -0.9dB max.
- Sheath colour white
- Temperature range-20-+70 degC
- IP67
Technical Specifications
Cable Length - Imperial
5.906"
Cable Length - Metric
150mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
IP67 Miniature Coaxial Cable Assemblies Series
Connector to Connector
90° U.FL Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.37mm
Connector Type B
U.FL Plug, 90°
Jacket Color
Grey
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
