Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000758Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.53X3328
Your Part Number
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 100+ | $3.200 |
| 250+ | $2.970 |
| 500+ | $2.740 |
| 1000+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000758Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.53X3328
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Max0AWG
Conductor Area CSA50mm²
Terminal TypeCompression Lug
Stud Size - MetricM8
Stud Size - Imperial5/16"
Stud Size - Imperial5/16"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Wire Size AWG Max
0AWG
Terminal Type
Compression Lug
Stud Size - Imperial
5/16"
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
50mm²
Stud Size - Metric
M8
Stud Size - Imperial
5/16"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
