Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000752Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.53X3322
Your Part Number
920 In Stock
1,220 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.997 |
| 10+ | $0.917 |
| 25+ | $0.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000752Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.53X3322
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Terminal TypeCompression Lug
Stud Size - MetricM10
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC000752 is a non-insulated flared copper Tubular Lug accepts 6AWG wire.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Wire Size AWG Max
6AWG
Terminal Type
Compression Lug
Stud Size - Imperial
3/8"
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
16mm²
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
