Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-DPPK15-P-SDR-K
Newark Part No.72AC8322
Product RangeMCP D-Sub Kits
Your Part Number
127 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.960 |
| 25+ | $1.840 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-DPPK15-P-SDR-K
Newark Part No.72AC8322
Product RangeMCP D-Sub Kits
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMCP D-Sub Kits
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC-DPPK15-P-SDR-K is a D-sub connector with standard 15-contact plug designed for robust and reliable data or signal connections. With a DA shell size and solder cup terminals, it offers versatility in custom cable assembly and is ideal for applications in computing, industrial equipment, and telecommunications.
- 15 contacts provide efficient signal or data transmission with multiple connection points
- Standard D-Sub plug ensures reliable interfacing
- DA shell size is a compact form factor, ideal for space-constrained installations
- Solder cup terminals ensure secure, customizable cable terminations
- Durable construction ensures long-lasting performance in industrial and commercial applications
Technical Specifications
D Sub Connector Type
Standard
Product Range
MCP D-Sub Kits
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Brass Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
