Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-8A-210015Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AC0764
Your Part Number
2,364 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.250 |
Price for:Each
Minimum: 1
Multiple: 1
$7.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-8A-210015Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AC0764
Technical Datasheet
Connector Type AHDMI Type A Plug
Connector to ConnectorType A HDMI Plug to Type A HDMI Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- HDMI 2.1 premium high speed cable
- Support 8K at 60Hz, 4K at 120Hz
- 48Gbps bandwidth
- Low EMI emission, eARC, HDR
- Auto low latency mode
- Enhanced refresh rath: VRR/QMS/QFT
- Connector type A and type B is HDMI type A plug, 19 position
- Black jacket color, molded shell
- Contact resistance is 3ohm maximum, insulation resistance is 10Mohm minimum
- 1.5m / 4.9ft cable length
Technical Specifications
Connector Type A
HDMI Type A Plug
Connector Type B
HDMI Type A Plug
Cable Length - Metric
1.5m
Product Range
-
Connector to Connector
Type A HDMI Plug to Type A HDMI Plug
Cable Length - Imperial
4.9ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
