Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-61B-210015Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AC0761
Your Part Number
1,330 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.490 |
Price for:Each
Minimum: 1
Multiple: 1
$9.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-61B-210015Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AC0761
Technical Datasheet
Connector to ConnectorType A HDMI Plug to Type A HDMI Plug
Connector Type AHDMI Type A Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A HDMI Plug to Type A HDMI Plug
Connector Type B
HDMI Type A Plug
Cable Length - Metric
1.5m
Product Range
-
Connector Type A
HDMI Type A Plug
Cable Length - Imperial
4.9ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
