Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-196-DC
Newark Part No.80AK4924
Your Part Number
Technical Datasheet
289 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.280 |
| 25+ | $11.120 |
| 50+ | $10.300 |
| 100+ | $9.400 |
| 250+ | $8.770 |
Price for:Each
Minimum: 1
Multiple: 1
$12.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-196-DC
Newark Part No.80AK4924
Technical Datasheet
Connector to ConnectorIEC 320 C13 to Free End
Cable Length - Metric3m
Current Rating13A
Voltage Rating125V
Jacket ColorBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
IEC 320 C13 to Free End
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate