Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMB8WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX0681
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.140 |
| 5+ | $12.340 |
| 10+ | $11.620 |
Price for:Each
Minimum: 1
Multiple: 1
$13.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMB8WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX0681
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric50mm
External Width - Metric150mm
External Depth - Metric80mm
IP Rating-
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial5.91"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A quality MB8 white box that can be used for a variety of applications, from prototyping to housing electrical/electronic modules and connections. This box is moulded from tough ABS to give maximum strength, but can be easily punched or drilled to give good flexibility and professional looking finishes. The lids fit flushly to the main body and are retained by countersunk screws into brass inserts. The box has circuit board retaining guides spaced along the length and breadth and all have black gloss finishes.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Length, width and height measurements are external.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
50mm
External Depth - Metric
80mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
-
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
-
Body Color
White
External Height - Imperial
1.97"
External Depth - Imperial
3.15"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MB8W
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
