Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMB332-350M08Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04R6869
Product Range3.50mm MB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $2.380 |
| 250+ | $2.150 |
| 500+ | $1.980 |
| 1000+ | $1.820 |
Price for:Each
Minimum: 200
Multiple: 200
$476.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMB332-350M08Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04R6869
Product Range3.50mm MB Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions8Positions
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
Block OrientationThrough Hole Right Angle
Product Range3.50mm MB Series
SVHCLead (25-Jun-2020)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
-
Block Orientation
Through Hole Right Angle
SVHC
Lead (25-Jun-2020)
No. of Positions
8Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
3.50mm MB Series
Technical Docs (1)
Alternatives for MB332-350M08
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
