Print Page
Image is for illustrative purposes only. Please refer to product description.

535 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.400 |
| 5+ | $8.830 |
| 10+ | $8.310 |
Price for:Each
Minimum: 1
Multiple: 1
$9.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMB2W
Newark Part No.07WX0667
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric40.89mm
External Width - Metric100mm
External Depth - Metric76mm
IP Rating-
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial1.61"
External Width - Imperial3.94"
External Depth - Imperial2.99"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A good quality box for a variety of applications, from prototyping to housing electrical/electronic modules and connections. The box is moulded from tough ABS to give maximum strength, but can be easily punched or drilled to give good flexibility and professional looking finishes. The lid fits flushly to the main body and is retained by countersunk screws into brass inserts.
- Circuit board retaining guides spaced along the length and breadth
- White finish
- Wall thickness: 1.5mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40.89mm
External Depth - Metric
76mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
-
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
-
Body Color
White
External Height - Imperial
1.61"
External Depth - Imperial
2.99"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MB2W
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
