Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMA522-500M10Copy
Newark Part No.04R6836
Product RangeMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 250+ | $1.840 |
| 500+ | $1.650 |
| 1000+ | $1.490 |
| 5000+ | $1.350 |
Price for:Each
Minimum: 200
Multiple: 100
$488.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMA522-500M10Copy
Newark Part No.04R6836
Product RangeMA Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions10Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeMA Series
SVHCLead
Product Overview
The MA522-500M10 is a 10-position 16A wire-to-board Eurostyle Terminal Block with through hole right angle block orientation and screw wire connection. It has tin-plated brass contact with polyamide 66 housing, tin-plated phosphor bronze wire protector and a M3 steel-zinc-plated screw.
- -40 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
Lead
No. of Positions
10Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
MA Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
