Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMA522-500M02Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04R6830
Product RangeMA Series
Your Part Number
6,738 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.406 |
| 100+ | $0.317 |
| 250+ | $0.286 |
| 500+ | $0.263 |
| 1000+ | $0.242 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMA522-500M02Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04R6830
Product RangeMA Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeMA Series
SVHCLead (23-Jan-2024)
Product Overview
The MA522-500M02 is a wire to board Euro-style Terminal Block with polyamide 66 housing and tin-plated brass terminal.
- Tin-plated Phosphor Bronze Wire Protector
- M3 Zinc-plated Steel Screw
- -40 to 105°C Operating Temperature
- 4lb-inch Screw Torque
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
Lead (23-Jan-2024)
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
MA Series
Technical Docs (1)
Alternatives for MA522-500M02
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
