Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMA331-500M03Copy
Newark Part No.04R6820
Product RangeMA Series
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMA331-500M03Copy
Newark Part No.04R6820
Product RangeMA Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Positions
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeMA Series
SVHCNo SVHC (16-Jan-2020)
Alternatives for MA331-500M03
2 Products Found
Product Overview
The MA331-500M03 is a 3-position 15A wire-to-board Eurostyle Terminal Block with through hole right angle block orientation and screw wire connection. It has tin-plated brass contact with polyamide 66 housing, stainless strip steel wire protector and a M2.6 steel-zinc-plated screw.
- UL94V-0 Flammability rating
- -40 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
No. of Positions
3Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
MA Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
