Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MA212-350M02Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 04R6808 |
| Product Range | 3.50mm MA Series |
| Your Part Number | |
| Technical Datasheet |
2,095 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.703 |
| 5+ | $0.596 |
| 10+ | $0.541 |
| 25+ | $0.496 |
| 50+ | $0.476 |
| 100+ | $0.426 |
| 250+ | $0.385 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MA212-350M02Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 04R6808 |
| Product Range | 3.50mm MA Series |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | - |
| Wire Connection Method | Screw |
| Rated Current | 6A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | 3.50mm MA Series |
| SVHC | Lead (23-Jan-2024) |
Product Overview
The MA212-350M02 is a 2-position Terminal Block with tin plated brass terminals and a polyamide 66 UL94V-0 housing. This Eurostyle™ wire to board terminal block features zinc plated steel M2.0 screws, tinplated phosphor bronze wire protector and accepts 26 to 16AWG wire size.
- -40 to 105°C Operating temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size AWG Min | 26AWG |
| Conductor Area CSA | - |
| Rated Current | 6A |
| Block Orientation | Through Hole Right Angle |
| SVHC | Lead (23-Jan-2024) |
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| Product Range | 3.50mm MA Series |
Technical Docs (1)
Alternatives for MA212-350M02
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
