Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | M20DBCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 01P0401 |
| Your Part Number | |
| Technical Datasheet |
956 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.080 |
| 2+ | $9.780 |
| 5+ | $9.000 |
| 10+ | $8.550 |
| 25+ | $7.950 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$11.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | M20DBCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 01P0401 |
| Technical Datasheet | |
| Thread Size | M20 |
| Cable Diameter Min | 6mm |
| Cable Diameter Max | 12mm |
| Cable Gland Material | Nylon (Polyamide) |
| Gland Colour | Black |
| IP / NEMA Rating | IP65 |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The M20DB is a M20 black high grade Cable Gland made of nylon.
- Manufactured from nylon
- Low smoke, halogen free
- Lock nut included
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Thread Size | M20 |
|---|---|
| Cable Diameter Max | 12mm |
| Gland Colour | Black |
| Product Range | - |
| Cable Diameter Min | 6mm |
|---|---|
| Cable Gland Material | Nylon (Polyamide) |
| IP / NEMA Rating | IP65 |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for M20DB
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
