Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoM1802D-PK100Copy
Newark Part No.73AJ9243
Product RangeMulticomp Pro Mounting Pads
Your Part Number
2,594 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.010 |
| 100+ | $5.800 |
| 250+ | $5.350 |
| 500+ | $4.990 |
| 1000+ | $4.720 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoM1802D-PK100Copy
Newark Part No.73AJ9243
Product RangeMulticomp Pro Mounting Pads
Technical Datasheet
Fixing TypeTransistor Mounting Pad
For Use WithTO-18 Packages
External Length3.18mm
External Width6.34mm
Product RangeMulticomp Pro Mounting Pads
SVHCTo Be Advised
Technical Specifications
Fixing Type
Transistor Mounting Pad
External Length
3.18mm
Product Range
Multicomp Pro Mounting Pads
For Use With
TO-18 Packages
External Width
6.34mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
