Print Page
Image is for illustrative purposes only. Please refer to product description.
219 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.119 |
| 250+ | $0.091 |
| 500+ | $0.081 |
| 1000+ | $0.074 |
| 5000+ | $0.067 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLIR053
Newark Part No.97Y9277
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity16°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)14mW/Sr
Rise Time600ns
Fall Time tf600ns
Forward Current If(AV)20mA
Forward Voltage VF Max1.4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LIR053 from Multicomp Pro is a 5mm round shape through hole infrared LED. This is a high intensity gallium arsenide infrared emitting diodes encapsulated in blue transparent or water clear plastic package in T-1 or T-13/4 individually. It is suitable for use in remote control, smoke detector, photo detector, burglar alarm, computer I/O peripheral, automatic control system and industrial use.
- Hi-radiant intensity
- Low average degradation
- GaAlAs /GaAs dice material
- Invisible emitted colour
- Typical radiant intensity is 14mW/sr at If = 20mA
- Typical peak emission wavelength is 940nm
- Maximum forward voltage is 1.4V, reverse current is 100µA
- Typical spectral line half-width is 50nm, viewing angle is 16°
- Rise time is 600nS and fall time is 600nS
- Operating temperature range from -40°C to +85°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
600ns
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
16°
Radiant Intensity (Ie)
14mW/Sr
Fall Time tf
600ns
Forward Voltage VF Max
1.4V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate