Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoKS19NCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.53M7953
Product RangeKS
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $18.620 |
| 5+ | $14.150 |
| 10+ | $12.020 |
| 25+ | $10.210 |
Price for:Each
Minimum: 1
Multiple: 1
$18.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKS19NCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.53M7953
Product RangeKS
Technical Datasheet
External Diameter - Imperial-
External Diameter - Metric-
Wrap MaterialPolyethylene
Wrap ColorNatural
Reel Length (Imperial)33ft
Reel Length (Metric)10m
Bundle Dia Min - Imperial0.59"
Bundle Dia Max - Imperial1.968"
Bundle Dia Min - Metric15mm
Bundle Dia Max - Metric50mm
Product RangeKS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Imperial
-
Wrap Material
Polyethylene
Reel Length (Imperial)
33ft
Bundle Dia Min - Imperial
0.59"
Bundle Dia Min - Metric
15mm
Product Range
KS
External Diameter - Metric
-
Wrap Color
Natural
Reel Length (Metric)
10m
Bundle Dia Max - Imperial
1.968"
Bundle Dia Max - Metric
50mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
