Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoJR9235-1M BLACKCopy
Newark Part No.38K3291
Your Part Number
225 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 100+ | $4.070 |
| 250+ | $3.770 |
| 500+ | $3.540 |
| 1000+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR9235-1M BLACKCopy
Newark Part No.38K3291
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial-
Lead Length - Metric-
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range-
SVHCLead (14-Jun-2023)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
-
Insulator Colour
-
Voltage Rating
-
SVHC
Lead (14-Jun-2023)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
-
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
