Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR-101-1-FRSG-03
Newark Part No.74M2477
Product RangeMulticomp Pro IEC Inlets
Your Part Number
Technical Datasheet
62 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.870 |
| 50+ | $6.540 |
| 100+ | $6.070 |
| 250+ | $5.650 |
| 500+ | $5.220 |
Price for:Each
Minimum: 1
Multiple: 1
$7.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR-101-1-FRSG-03
Newark Part No.74M2477
Product RangeMulticomp Pro IEC Inlets
Technical Datasheet
Power Entry Module ApplicationsIEC C14
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse HolderSingle
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In
IP Rating-
IP Rating-
Product RangeMulticomp Pro IEC Inlets
SVHCNo SVHC (21-Jan-2025)
Alternatives for JR-101-1-FRSG-03
1 Product Found
Technical Specifications
Power Entry Module Applications
IEC C14
Voltage Rating
250VAC
Fuse Holder
Single
Connector Terminals
Quick Connect
IP Rating
-
Product Range
Multicomp Pro IEC Inlets
Current Rating
10A
Switch Type
2-Pole Switch
Fuse Size Held
-
Connector Mounting
Snap-In
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate