Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoJA-501+(H05VV-F 0.75MM 3G 2.5MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69R9108
Your Part Number
167 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.860 |
| 50+ | $9.990 |
| 100+ | $9.330 |
| 250+ | $8.750 |
| 500+ | $8.140 |
Price for:Each
Minimum: 1
Multiple: 1
$11.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJA-501+(H05VV-F 0.75MM 3G 2.5MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69R9108
Technical Datasheet
Connector to ConnectorIEC 60320 C13 to Free End
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IEC 60320 C13 to Free End
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
