Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHT7833
Newark Part No.13AM6344
Product RangeMulticomp Pro LDO Voltage Regulators
Your Part Number
Technical Datasheet
Packaging Options
315 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.073 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHT7833
Newark Part No.13AM6344
Product RangeMulticomp Pro LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.75V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom3.3 V
Output Voltage Min3.234V
Output Voltage Max3.366V
PolarityPositive Output
Max Output Current500 mA
Output Current Max500mA
Output Current Max500mA
Dropout Voltage - Typ @ Current850 mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMulticomp Pro LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage - Nom
3.3 V
Output Voltage Max
3.366V
Max Output Current
500 mA
Output Current Max
500mA
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
-
Input Voltage Min
4.75V
No. of Outputs
1Outputs
Output Voltage Min
3.234V
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage - Typ @ Current
850 mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
Multicomp Pro LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate