Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHS116-100Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AJ6439
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $138.730 |
| 10+ | $129.900 |
| 25+ | $122.320 |
| 50+ | $118.540 |
| 100+ | $114.750 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$138.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHS116-100Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AJ6439
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.275"
I.D. Supplied - Metric7mm
Shrink Tubing / Boot ColourBlack
Length - Imperial328ft
Length - Metric100m
I.D. Recovered Max - Imperial0.086"
I.D. Recovered Max - Metric2.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
7mm
Length - Imperial
328ft
I.D. Recovered Max - Imperial
0.086"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.275"
Shrink Tubing / Boot Colour
Black
Length - Metric
100m
I.D. Recovered Max - Metric
2.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
