Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHCA-A0118-004A-LF
Newark Part No.19P0513
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.300 | $0.703 |
| 10+ | $3.020 | $0.703 |
| 25+ | $2.830 | $0.703 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHCA-A0118-004A-LF
Newark Part No.19P0513
Technical Datasheet
Connector to ConnectorCrimp Receptacle to Free End
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Product Range-
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HCA-A0118-004A-LF is a 5.91-inch Lead with crimp socket to free end. It has 1.25mm wire to board terminal and 28AWG black jacket.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
Crimp Receptacle to Free End
Cable Length - Metric
150mm
Jacket Color
Black
Cable Length - Imperial
5.91"
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
