Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHC-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51R6606
Your Part Number
321 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.640 |
| 5+ | $8.450 |
| 10+ | $6.680 |
| 50+ | $5.270 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51R6606
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6.3mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length23mm
Width16mm
Height9.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
23mm
Height
9.8mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
6.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
16mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
