Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoH431LKACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.54AK6813
Product RangeMulticomp Pro Voltage Reference
Your Part Number
9,718 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.249 |
| 10+ | $0.178 |
| 100+ | $0.109 |
| 500+ | $0.085 |
| 1000+ | $0.070 |
| 2500+ | $0.063 |
| 10000+ | $0.061 |
| 25000+ | $0.054 |
Price for:Each
Minimum: 5
Multiple: 5
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoH431LKACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.54AK6813
Product RangeMulticomp Pro Voltage Reference
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeMulticomp Pro Voltage Reference
Reference Voltage Min2.483V
Reference Voltage Max2.507V
Initial Accuracy-
Temperature Coefficient50ppm/°C
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max42V
Operating Temperature Min-60°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage2.483V to 2.507V
Voltage Reference Case StyleTO-92
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.483V
Initial Accuracy
-
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Min
-60°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.483V to 2.507V
Product Range
Multicomp Pro Voltage Reference
Reference Voltage Max
2.507V
Temperature Coefficient
50ppm/°C
No. of Pins
3Pins
Input Voltage Max
42V
Operating Temperature Max
125°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-92
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
