Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151849
Newark Part No.80AK4777
Product RangeMP-SCHUKO TO C15 Series
Your Part Number
Technical Datasheet
372 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.840 |
| 100+ | $9.350 |
| 250+ | $8.790 |
| 500+ | $8.350 |
| 1000+ | $8.010 |
Price for:Each
Minimum: 1
Multiple: 1
$10.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151849
Newark Part No.80AK4777
Product RangeMP-SCHUKO TO C15 Series
Technical Datasheet
Connector to Connector90° CEE 7/7 Plug to 90° IEC 60320-1 C15
Cable Length - Metric3m
Current Rating-
Voltage Rating250V
Jacket ColorBlack
Product RangeMP-SCHUKO TO C15 Series
Cable Length - Imperial9.8ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° CEE 7/7 Plug to 90° IEC 60320-1 C15
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
250V
Product Range
MP-SCHUKO TO C15 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate