Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151796
Newark Part No.61AK9648
Product RangeMCP C13 C14 IEC Power Cords
Your Part Number
793 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.530 |
| 100+ | $5.610 |
| 250+ | $5.260 |
| 500+ | $4.990 |
| 1000+ | $4.780 |
Price for:Each
Minimum: 1
Multiple: 1
$6.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151796
Newark Part No.61AK9648
Product RangeMCP C13 C14 IEC Power Cords
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric1m
Current Rating10A
Voltage Rating250V
Jacket ColorGrey
Product RangeMCP C13 C14 IEC Power Cords
Cable Length - Imperial3.3ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
10A
Jacket Color
Grey
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
MCP C13 C14 IEC Power Cords
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
