Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151794
Newark Part No.61AK9646
Product RangeMCP C13 C14 IEC Power Cords
Your Part Number
632 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.790 |
| 100+ | $9.260 |
| 250+ | $8.690 |
| 500+ | $8.240 |
| 1000+ | $7.890 |
Price for:Each
Minimum: 1
Multiple: 1
$10.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151794
Newark Part No.61AK9646
Product RangeMCP C13 C14 IEC Power Cords
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric3m
Current Rating10A
Voltage Rating250V
Jacket ColorYellow
Product RangeMCP C13 C14 IEC Power Cords
Cable Length - Imperial9.8ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
10A
Jacket Color
Yellow
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
250V
Product Range
MCP C13 C14 IEC Power Cords
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
