
Need more?
| Quantity | Price |
|---|---|
| 1+ | $68.850 |
| 5+ | $57.830 |
| 10+ | $50.720 |
| 25+ | $44.090 |
| 100+ | $39.230 |
Product Information
Product Overview
The GSX-S14-1100-NAT is an Electrical Sleeving consist of tightly braided fiberglass designated class 240°C insulation that is heat annealed to remove organic impurities and improve handling. The addition of a tan-colored, high-temperature resin dye affords additional fray resistance and firmness for cutting and installation. It is used as primary insulation on low voltage applications such as leads in toasters, hot plates hand irons, coffee makers and other applications where low voltage and high temperatures are involved. The GSX series tubing can withstand temperatures as high as 648°C (1200°F). It will maintain its basic properties and do the job in appropriate applications. The heat treatment applied during production gives fiberglass sleeving non-fraying properties that make it ideal for applications where short lengths are used. The heat treatment also sets the size and removes the starch-oil binder.
- Easily expanded for ease of installation
- Standard wall thickness
- Resistance to fraying and sleeving is the material to use
- Provides a sturdy, long-lasting and inexpensive insulation
- Flexible and expandable
- Readily saturated with insulating varnishes or other impregnates
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Insulating
Tan
30.5m
-
Fibreglass
1.677mm
100ft
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
