Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGC5040Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K0518
Your Part Number
62 In Stock
112 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.830 |
| 25+ | $57.660 |
| 50+ | $53.490 |
| 100+ | $50.500 |
| 250+ | $48.000 |
Price for:Each
Minimum: 1
Multiple: 1
$61.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGC5040Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K0518
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors4Conductor
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.16mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating48VAC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
-
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
0.14mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PVC
Voltage Rating
48VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for GC5040
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
