Print Page
Image is for illustrative purposes only. Please refer to product description.

3,497 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.270 |
| 100+ | $0.883 |
| 200+ | $0.710 |
| 500+ | $0.597 |
| 1000+ | $0.490 |
| 2000+ | $0.462 |
| 5000+ | $0.444 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGBU1506F
Newark Part No.16AC3269
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current15A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max950mV
Bridge Rectifier MountingThrough Hole
Forward Surge Current240A
Operating Temperature Max150°C
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
GBU1506F is a single-phase bridge rectifier designed for high-current applications. It has a reverse voltage rating of 600V and can handle up to 15A of current. With a forward voltage drop of 950mV, it ensures efficient power conversion. The rectifier is housed in a SIP (Single Inline Package) with 4 pins, making it ideal for power supplies, industrial equipment, and other high-power electronic applications.
- Number of phases: single phase
- Average forward current of 15A
- No. of pins: 4Pins
- Repetitive peak reverse voltage of 600V
- Maximum forward voltage is 950mV
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
15A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
950mV
Forward Surge Current
240A
Product Range
-
Technical Docs (1)
Alternatives for GBU1506F
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
