Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | GBPC2510Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 41AH4340 |
| Product Range | GBPC2 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 100+ | $1.680 |
| 250+ | $1.550 |
| 500+ | $1.450 |
| 1000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | GBPC2510Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 41AH4340 |
| Product Range | GBPC2 |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Repetitive Peak Reverse Voltage | 1kV |
| Average Forward Current | 25A |
| Bridge Rectifier Case Style | Module |
| No. of Pins | 4Pins |
| Forward Voltage Max | 1.1V |
| Bridge Rectifier Mounting | Panel Mount |
| Forward Surge Current | 450A |
| Operating Temperature Max | 150°C |
| Product Range | GBPC2 |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Average Forward Current | 25A |
| No. of Pins | 4Pins |
| Bridge Rectifier Mounting | Panel Mount |
| Operating Temperature Max | 150°C |
| SVHC | Lead (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 1kV |
|---|---|
| Bridge Rectifier Case Style | Module |
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 450A |
| Product Range | GBPC2 |
Technical Docs (1)
Alternatives for GBPC2510
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
