Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG738
Newark Part No.97K0909
Product RangeG
Your Part Number
717 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 5+ | $7.790 |
| 10+ | $7.330 |
Price for:Each
Minimum: 1
Multiple: 1
$8.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG738
Newark Part No.97K0909
Product RangeG
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric140mm
External Depth - Metric110mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial5.51"
External Depth - Imperial4.33"
Product RangeG
SVHCNo SVHC (04-Feb-2026)
Product Overview
Used when rigging lighting effects these safety cables provide a secondary flexible coupling in addition to the regular clamp. Constructed from galvanised steel cable with spring-gate carbine hooks. The cable features a PVC coating. Ideal for use on stage or in pubs/clubs. 44lb. weight capacity Length: 2.3'
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
35mm
External Depth - Metric
110mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
G
Enclosure Material
ABS
External Width - Metric
140mm
IP Rating
-
Body Color
Grey
External Height - Imperial
1.38"
External Depth - Imperial
4.33"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for G738
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
