Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG453015B
Newark Part No.92K0289
Your Part Number
Technical Datasheet
5,938 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.392 |
| 5+ | $0.368 |
| 10+ | $0.346 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG453015B
Newark Part No.92K0289
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric44.96mm
External Width - Metric30mm
External Depth - Metric15mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial1.18"
External Depth - Imperial0.59"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- A low cost box for encapsulating electronic assemblies
- Enclosures are made from rigid ABS with a flammability rating of UL-94HB
- Operating temperature range -20°C to +60°C
- Finished in black
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Note: Box only, lid sold separately
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
44.96mm
External Depth - Metric
15mm
Body Color
Black
External Height - Imperial
1.77"
External Depth - Imperial
0.59"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
30mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.18"
Product Range
-
Technical Docs (2)
Alternatives for G453015B
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate