Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG366Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24M2460
Your Part Number
2,757 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.690 |
| 5+ | $7.230 |
| 10+ | $6.810 |
Price for:Each
Minimum: 1
Multiple: 1
$7.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG366Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24M2460
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric55.1mm
External Width - Metric82mm
External Depth - Metric80mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA RatingNEMA 4
External Height - Imperial2.17"
External Width - Imperial3.23"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The multipurpose enclosures from Multicomp Pro are ABS (Acrylonitrile Butadiene Styrene) enclosures moulded in dark grey colour suitable for PCB assemblies. These are designed to house PCB boards or for equipment interfacing.
- Easily drilled or punched
- Tongue and groove sealing system with neoprene gasket
- Operating temperature range -20°C to +80°C
- Designed to IP65 NEMA 4 specification
- Wall mounting holes and lid fixing screws are outside the sealing area to prevent moisture and dust
- Internal guide slots for mounting PCB assemblies vertically
- Internal base allow fixing of PCB's horizontally
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
55.1mm
External Depth - Metric
80mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
3.23"
Product Range
-
Enclosure Material
ABS
External Width - Metric
82mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
2.17"
External Depth - Imperial
3.15"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for G366
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
